RD1A-48S
World ProductsElectromechanical Relay 48VDC 6.4KOhm 12A SPST-NO (19.6x15.4x15)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RD1A-48S
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 85 °C
Coil Resistance:
6.4 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 6.4KOhm 12A SPST-NO (19.6x15.4x15)mm THT Industrial Relay
Search Keywords:
RD1A48S
This product is discontinued, but still in stock
IN STOCK:
500
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.100
$61.000
25
$3.690
$92.250
100
$1.780
$178.000
500
$1.150
$575.000
1,000
$1.050
$1,050.000
2,500
$0.941
$2,352.500
5,000
$0.846
$4,230.000
10,000
+
$0.760
$7,600.000
Product Guides