RD1A-9S
World ProductsElectromechanical Relay 9VDC 225Ohm 12A SPST-NO (19.6x15.4x15)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RD1A-9S
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 85 °C
Coil Resistance:
225 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 9VDC 225Ohm 12A SPST-NO (19.6x15.4x15)mm THT Industrial Relay
Search Keywords:
RD1A9S
This product is discontinued, but still in stock
IN STOCK:
500
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
+
$3.91
$78.200
Product Guides