RD1C-12S
World ProductsElectromechanical Relay 12VDC 400Ohm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RD1C-12S
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 85 °C
Coil Resistance:
400 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 400Ohm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay
Search Keywords:
RD1C12S
This product is discontinued, but still in stock
IN STOCK:
875
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.42
$64.200
25
$3.61
$90.250
50
$3.27
$163.500
100
$1.63
$163.000
500
$1.19
$595.000
1,000
$1.08
$1,080.000
2,500
$0.97
$2,425.000
5,000
+
$0.87
$4,350.000
Product Guides