RD1C-3S
World ProductsElectromechanical Relay 3VDC 25Ohm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RD1C-3S
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 85 °C
Coil Resistance:
25 Ohm
Life Cycle:
Discontinued
Electromechanical Relay 3VDC 25Ohm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay
Search Keywords:
RD1C3S
This product is discontinued, but still in stock
IN STOCK:
395
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$5.520
$110.400
25
$4.270
$106.750
50
$3.110
$155.500
100
$1.340
$134.000
500
$0.979
$489.500
1,000
$0.884
$884.000
2,500
$0.798
$1,995.000
5,000
+
$0.713
$3,565.000
Product Guides