RD1C-48S
World ProductsElectromechanical Relay 48VDC 6.4KOhm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RD1C-48S
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-40 to 85 °C
Coil Resistance:
6.4 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 6.4KOhm 12A SPDT (19.6x15.4x15)mm THT Industrial Relay
Search Keywords:
RD1C48S
This product is discontinued, but still in stock
IN STOCK:
100
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.140
$61.400
25
$3.810
$95.250
50
$3.490
$174.500
100
$1.700
$170.000
500
$1.240
$620.000
1,000
$1.120
$1,120.000
2,500
$1.020
$2,550.000
5,000
+
$0.912
$4,560.000
Product Guides