RD-SH-105D
World ProductsElectromechanical Relay 5VDC 70Ohm 12A SPDT (19.6x15.4x15.5)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RD-SH-105D
RoHS:
Yes
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
70 Ohm
Electromechanical Relay 5VDC 70Ohm 12A SPDT (19.6x15.4x15.5)mm THT Industrial Relay
Search Keywords:
RDSH105D
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$3.26
$32.600
25
$2.02
$50.500
50
$1.92
$96.000
100
$1.83
$183.000
500
$1.33
$665.000
1,000
$1.20
$1,200.000
2,500
$1.09
$2,725.000
5,000
+
$0.98
$4,900.000
Product Guides