help desk software
DATA SHEET

RD-SH-112D

World Products

Electromechanical Relay 12VDC 400Ohm 12A SPDT (19.6x15.4x15.5)mm THT Industrial Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RD-SH-112D
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum Current Rating:
12 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Coil Resistance:
400 Ohm
Electromechanical Relay 12VDC 400Ohm 12A SPDT (19.6x15.4x15.5)mm THT Industrial Relay
Search Keywords:
RDSH112D
IN STOCK: 0
Minimum Order:
20
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.21
$44.200
25
$2.04
$51.000
100
$1.36
$136.000
500
$0.88
$440.000
1,000
$0.80
$800.000
2,500
$0.72
$1,800.000
5,000
$0.65
$3,250.000
10,000 +
$0.58
$5,800.000
Tools/3D Models
Product Guides