help desk software
DATA SHEET

RF-SS-112DM-F(32A)

World Products

Power Relay 12VDC 32A SPST-NO(30.1x15.7x23.3)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RF-SS-112DM-F(32A)
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Power Relay 12VDC 32A SPST-NO(30.1x15.7x23.3)mm THT
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$5.22
$652.500
250
$3.21
$802.500
375
$2.54
$952.500
500 +
$2.49
$1,245.000
Tools/3D Models
Product Guides