help desk software
DATA SHEET

RG1A-48DSF

World Products

Electromechanical Relay 48VDC 2.56KOhm 30A SPST-NO (30.5x24.4x16.5)mm THT Industrial Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RG1A-48DSF
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Electromechanical Relay 48VDC 2.56KOhm 30A SPST-NO (30.5x24.4x16.5)mm THT Industrial Relay
Search Keywords:
RG1A48DSF
  This product is discontinued, but still in stock
IN STOCK: 300
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$11.88
$118.800
50
$3.71
$185.500
100
$3.33
$333.000
250
$2.97
$742.500
500
$2.67
$1,335.000
1,000
$2.38
$2,380.000
2,500
$2.18
$5,450.000
5,000 +
$1.97
$9,850.000
Tools/3D Models
Product Guides