RG1A-5DSF
World ProductsElectromechanical Relay 5VDC 27Ohm 30A SPST-NO (30.5x24.4x16.5)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RG1A-5DSF
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 27Ohm 30A SPST-NO (30.5x24.4x16.5)mm THT Industrial Relay
Search Keywords:
RG1A5DSF
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
300
Can Ship immediately
Product Guides