RG1C-24DSF
World ProductsElectromechanical Relay 24VDC 660Ohm 20(NO)/10(NC)A SPDT (30.5x24.4x16.5)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RG1C-24DSF
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
20(NO)/10(NC) A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 660Ohm 20(NO)/10(NC)A SPDT (30.5x24.4x16.5)mm THT Industrial Relay
Search Keywords:
RG1C24DSF
This product is discontinued, but still in stock
IN STOCK:
250
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$11.00
$110.000
50
$3.52
$176.000
100
$3.14
$314.000
250
$2.81
$702.500
500
$2.52
$1,260.000
1,000
$2.25
$2,250.000
2,500
$2.04
$5,100.000
5,000
+
$1.85
$9,250.000
Product Guides