RK1C-24HS
World ProductsElectromechanical Relay 24VDC 2.88KOhm 5A SPDT (20.6x10.2)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
RK1C-24HS
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 85 °C
Coil Resistance:
2.88 KOhm
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 2.88KOhm 5A SPDT (20.6x10.2)mm THT Industrial Relay
Search Keywords:
RK1C24HS
This product is discontinued, but still in stock
IN STOCK:
300
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.93
$39.300
25
$2.66
$66.500
100
$2.53
$253.000
500
$1.64
$820.000
1,000
$1.48
$1,480.000
2,500
$1.34
$3,350.000
5,000
$1.21
$6,050.000
10,000
+
$1.08
$10,800.000
Product Guides