Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA100CATR
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Reel
Maximum Reverse Leakage Current:
3 uA
Maximum Clamping Voltage:
162 V
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
3.1 A
Dimension:
6.7 x 3.1 mm
Family:
SA100CA
Diode TVS Single Bi-Dir 100V 500W 2-Pin DO-41 T/R
Search Keywords:
SA100CATR
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
4000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.180
$720.000
8,000
$0.176
$1,408.000
12,000
+
$0.173
$2,076.000
Product Guides