Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA10ATR
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Reel
Dimension:
6.7 x 3.1 mm
Maximum Reverse Leakage Current:
3 uA
Maximum Clamping Voltage:
17 V
Direction Type:
Uni-Directional
Family:
SA10A
Maximum Peak Pulse Current:
29.4 A
Diode TVS Single Uni-Dir 10V 500W 2-Pin DO-41 T/R
Search Keywords:
SA10ATR
IN STOCK:
0
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.1745
$698.000
8,000
$0.1643
$1,314.400
12,000
$0.1619
$1,942.800
28,000
$0.1574
$4,407.200
52,000
$0.1551
$8,065.200
100,000
+
$0.1527
$15,270.000
Product Guides