Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA12ATR
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Reel
Direction Type:
Uni-Directional
Maximum Peak Pulse Current:
25.1 A
Maximum Clamping Voltage:
19.9 V
Family:
SA12A
Maximum Reverse Leakage Current:
3 uA
Dimension:
6.7 x 3.1 mm
Diode TVS Single Uni-Dir 12V 500W 2-Pin DO-41 T/R
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
1000
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2424
$242.400
2,000
$0.2170
$434.000
3,000
$0.2070
$621.000
4,000
$0.1540
$616.000
8,000
+
$0.1460
$1,168.000
Product Guides