Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA150CA
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Maximum Clamping Voltage:
243 V
Maximum Peak Pulse Current:
2.1 A
Family:
SA150CA
Direction Type:
Bi-Directional
Dimension:
6.7 x 3.1 mm
Maximum Reverse Leakage Current:
3 uA
Diode TVS Single Bi-Dir 150V 500W 2-Pin DO-41 T/R
IN STOCK:
104
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2732
$27.320
200
$0.2637
$52.740
400
$0.2353
$94.120
800
+
$0.1671
$133.680
Product Guides