help desk software
DATA SHEET

SA15CATR

World Products

Diode TVS Single Bi-Dir 15V 500W 2-Pin DO-41 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA15CATR
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
6.7 x 3.1 mm
Maximum Clamping Voltage:
24.4 V
Maximum Peak Pulse Current:
20.6 A
Family:
SA15CA
Maximum Reverse Leakage Current:
3 uA
Direction Type:
Bi-Directional
Diode TVS Single Bi-Dir 15V 500W 2-Pin DO-41 T/R
IN STOCK: 0
MOQ for out of Stock Qty:
4000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.180
$720.000
8,000
$0.176
$1,408.000
12,000 +
$0.173
$2,076.000
Tools/3D Models
Product Guides