SA1C-3HS
World ProductsElectromechanical Relay 3VDC 60Ohm 1A SPDT (12.3x7.4x9.9)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA1C-3HS
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
Dimension:
12.3 x 7.4 x 9.9 mm
Termination Style:
PC Pin
Coil Current:
50 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Electromechanical Relay 3VDC 60Ohm 1A SPDT (12.3x7.4x9.9)mm THT Industrial Relay
Search Keywords:
SA1C3HS
This product is discontinued, but still in stock
IN STOCK:
380
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.800
$68.000
25
$3.950
$98.750
100
$1.980
$198.000
500
$1.290
$645.000
1,000
$1.170
$1,170.000
2,500
$1.050
$2,625.000
5,000
$0.941
$4,705.000
10,000
+
$0.846
$8,460.000
Product Guides