help desk software
DATA SHEET

SA1C-5HS

World Products

Electromechanical Relay 5VDC 166Ohm 1A SPDT (12.3x7.4x9.9)mm THT Industrial Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA1C-5HS
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 80 °C
Dimension:
12.3 x 7.4 x 9.9 mm
Termination Style:
PC Pin
Coil Current:
30.12 mA
Contact Form:
1 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 166Ohm 1A SPDT (12.3x7.4x9.9)mm THT Industrial Relay
Search Keywords:
SA1C5HS
  This product is discontinued, but still in stock
IN STOCK: 499
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.020
$70.200
25
$4.090
$102.250
100
$2.040
$204.000
500
$1.330
$665.000
1,000
$1.210
$1,210.000
2,500
$1.080
$2,700.000
5,000
$0.979
$4,895.000
10,000 +
$0.874
$8,740.000
Tools/3D Models
Product Guides