Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA20C
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Direction Type:
Bi-Directional
Family:
SA20C
Maximum Clamping Voltage:
35.8 V
Maximum Peak Pulse Current:
13.9 A
Maximum Reverse Leakage Current:
3 uA
Dimension:
6.7 x 3.1 mm
Diode TVS Single Bi-Dir 20V 500W 2-Pin DO-41 T/R
Search Keywords:
SA20C
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
90
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
90
$0.292
$26.280
100
$0.277
$27.700
250
$0.263
$65.750
500
$0.159
$79.500
1,000
$0.141
$141.000
2,500
$0.124
$310.000
5,000
$0.113
$565.000
10,000
+
$0.103
$1,030.000
Product Guides