Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA28CTR
RoHS:
Yes
Supplier Standard Pack
4000
Package Type:
Reel
Maximum Reverse Leakage Current:
3 uA
Maximum Clamping Voltage:
50 V
Direction Type:
Bi-Directional
Dimension:
6.7 x 3.1 mm
Maximum Peak Pulse Current:
9.9 A
Family:
SA28C
Diode TVS Single Bi-Dir 28V 500W 2-Pin DO-41 T/R
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
16 Weeks
Product Guides