Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA33CA
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Bag
Dimension:
6.7 x 3.1 mm
Maximum Clamping Voltage:
53.3 V
Direction Type:
Bi-Directional
Maximum Reverse Leakage Current:
3 uA
Maximum Peak Pulse Current:
9.4 A
Family:
SA33CA
Diode TVS Single Bi-Dir 33V 500W 2-Pin DO-41 T/R
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.333
$33.300
200
$0.316
$63.200
400
$0.301
$120.400
800
+
$0.286
$228.800
Product Guides