Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
SA58A
RoHS:
Yes
HTS:
8541100050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Maximum Reverse Leakage Current:
3 uA
Maximum Peak Pulse Current:
5.3 A
Direction Type:
Uni-Directional
Maximum Clamping Voltage:
93.6 V
Family:
SA58A
Dimension:
6.7 x 3.1 mm
Diode TVS Single Uni-Dir 58V 500W 2-Pin DO-41 T/R
Search Keywords:
SA58A
IN STOCK:
597
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2750
$27.500
200
$0.2600
$52.000
400
$0.2470
$98.800
800
+
$0.2347
$187.760
Product Guides