help desk software
DATA SHEET

TVZ25DBN241KBS

World Products

Var MOV 150VAC/200VDC 18000A 264V Radial Bulk .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
TVZ25DBN241KBS
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BULK
Varistor Voltage:
264 V
Clamping Voltage:
395 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
8.3 x 35.5 x 28.5 mm
Maximum AC Voltage Rating:
150 V
Maximum DC Voltage Rating:
200 V
Maximum Surge Current:
18000 A
Lead Style:
Radial
Lead Pitch:
19.2 mm
Tolerance Voltage:
10 %
The WORLD PRODUCTS part TVZ25DBN241KBS is a high-quality varistor with a voltage rating of 150VAC and 200VDC. This varistor is capable of handling a surge current of 18000A, making it highly durable and reliable. With a radial bulk design, it can be easily mounted on any circuit board or device. Its voltage rating of 264V ensures protection against overvoltage conditions. Trust this varistor to safeguard your electronic equipment from voltage spikes and provide long-lasting performance.
Search Keywords:
TVZ25DBN241KBS
IN STOCK: 0
Minimum Order:
50
Multiple:
50
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.74
$87.000
250
$1.41
$352.500
500
$1.35
$675.000
1,000
$1.29
$1,290.000
2,500
$1.24
$3,100.000
5,000
$1.20
$6,000.000
7,500
$1.19
$8,925.000
10,000 +
$1.17
$11,700.000
Tools/3D Models
Product Guides