Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
TVZ25DBN271KBS
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BULK
Varistor Voltage:
311 V
Clamping Voltage:
465 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
8.4 x 35.5 x 28.5 mm
Maximum AC Voltage Rating:
180 V
Maximum DC Voltage Rating:
230 V
Maximum Surge Current:
18000 A
Lead Style:
Radial
Lead Pitch:
19.2 mm
Tolerance Voltage:
10 %
Var MOV 180VAC/230VDC 18000A 311V Radial Bulk
IN STOCK:
500
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$7.42
$74.200
25
$5.11
$127.750
50
$2.53
$126.500
100
$2.19
$219.000
500
$1.44
$720.000
1,000
$1.32
$1,320.000
2,500
$1.22
$3,050.000
5,000
+
$1.12
$5,600.000
Product Guides