TY-SH-212H
World ProductsElectromechanical Relay 12VDC 960Ohm 2A DPDT (20.2x10x11.6)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
TY-SH-212H
RoHS:
Yes
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
20.2 x 10 x 11.6 mm
Termination Style:
PC Pin
Coil Current:
12.5 mA
Contact Form:
2 Form C
Electromechanical Relay 12VDC 960Ohm 2A DPDT (20.2x10x11.6)mm THT Industrial Relay
Search Keywords:
TYSH212H
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$3.66
$36.600
25
$2.49
$62.250
50
$2.36
$118.000
100
$2.24
$224.000
500
$1.64
$820.000
1,000
$1.48
$1,480.000
2,500
$1.33
$3,325.000
5,000
+
$1.20
$6,000.000
Product Guides