Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
UA2-3NE
RoHS:
Yes
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
3 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 5.7 x 9 mm
Termination Style:
PC Pin
Coil Current:
33.33 mA
Contact Form:
2 Form C
Electromechanical Relay 3VDC 90Ohm 1A DPDT (10.6x5.7x9)mm THT Signal Relay
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
250
$3.19
$797.500
500
$1.96
$980.000
750
$1.55
$1,162.500
1,000
+
$1.52
$1,520.000
Product Guides