help desk software
DATA SHEET

UC2-24NJ

World Products

Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (10.6x6.5x5.3)mm THT Signal Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
UC2-24NJ
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Dimension:
10.6 x 6.5 x 5.3 mm
Termination Style:
PC Pin
Coil Current:
9.58 mA
Contact Form:
2 Form C
Electromechanical Relay 24VDC 2.504KOhm 1A DPDT (10.6x6.5x5.3)mm THT Signal Relay
Search Keywords:
UC224NJ
IN STOCK: 111
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.994
$15.994
5
$14.540
$72.700
50
$4.670
$233.500
100
$4.180
$418.000
250
$3.720
$930.000
500
$3.330
$1,665.000
1,000
$3.010
$3,010.000
2,500
$2.710
$6,775.000
5,000 +
$2.460
$12,300.000
Tools/3D Models
Product Guides