help desk software
DATA SHEET

UG1004

World Products

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
UG1004
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Configuration:
Single
Dimension:
5.2(Max) x 2.7(Max) mm
Operating Temperature:
-55 to 150 °C
Maximum Continuous Forward Current:
1@Ta=55C A
Family:
UG1004
Mounting:
Through Hole
Packaging:
N/A
Life Cycle:
Discontinued
Search Keywords:
UG1004
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 5,000
Ships today, if you order in
Minimum Order:
310
Enter Quantity
Quantity
Unit Price
Ext. Price
310
$0.2000
$62.000
500
$0.1581
$79.050
1,000
$0.1155
$115.500
5,000
$0.0580
$290.000
10,000
$0.0542
$542.000
25,000 +
$0.0513
$1,282.500
Tools/3D Models
Product Guides