Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
VZ14D680KBS-N
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Varistor Voltage:
75 V
Clamping Voltage:
135 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
4.7 x 20.5 x 16.5 mm
Maximum AC Voltage Rating:
40 V
Maximum DC Voltage Rating:
56 V
Maximum Surge Current:
1000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Tolerance Voltage:
10 %
Var MOV 40VAC/56VDC 1000A 75V Radial Bulk
Search Keywords:
VZ14D680KBSN
IN STOCK:
1,011
Can Ship immediately
Minimum Order:
300
Multiple:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
300
$0.3442
$103.260
600
$0.3026
$181.560
1,200
$0.2649
$317.880
2,700
$0.2364
$638.280
5,100
$0.2130
$1,086.300
10,200
$0.1948
$1,986.960
25,200
$0.1805
$4,548.600
50,100
+
$0.1701
$8,522.010
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-12DE
Mini PC Board Relay 12VDC coil SPDT
ST484-U1
Relay Socket - 8 POS - PCB Thru-Hole
20J1R0E
Res Wirewound 1 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL
IM23TS
Signal Relay 5VDC 2A DPDT(10x6x5.65)mm THT Automotive
1758021
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...