Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
VZ20D391KBS
RoHS:
No
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Varistor Voltage:
429 V
Clamping Voltage:
650 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
5.5 x 28 x 24 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
330 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Tolerance Voltage:
10 %
Var MOV 250VAC/330VDC 10000A 429V Radial Bulk
Search Keywords:
VZ20D391KBS
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$1.3727
$137.270
500
$0.6078
$303.900
1,000
$0.5351
$535.100
2,500
$0.4753
$1,188.250
5,000
$0.4286
$2,143.000
10,000
$0.3922
$3,922.000
25,000
$0.3623
$9,057.500
50,000
+
$0.3429
$17,145.000
Product Guides