Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WFC1-1100L
RoHS:
Yes
Supplier Standard Pack
20
Package Type:
Dimension:
20.3(Max) x 13(Max) x 13(Max) mm
Maximum Clamping Voltage:
2000 V
Direction Type:
Bi-Directional
Family:
WFC 1-1100L
Maximum Reverse Leakage Current:
20 uA
Maximum Peak Pulse Current:
1000 A
Diode TVS Single Bi-Dir 1200V 2-Pin
IN STOCK:
0
MOQ for out of Stock Qty:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$529.21
$5,292.100
20
$279.30
$5,586.000
30
$192.08
$5,762.400
40
+
$188.24
$7,529.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides