help desk software
DATA SHEET

WFC1-380L

World Products

Diode TVS Single Bi-Dir 380V 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WFC1-380L
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Family:
WFC 1-380L
Maximum Clamping Voltage:
520 V
Maximum Peak Pulse Current:
1000 A
Maximum Reverse Leakage Current:
20 uA
Direction Type:
Bi-Directional
Dimension:
20.3(Max) x 13(Max) x 13(Max) mm
Diode TVS Single Bi-Dir 380V 2-Pin
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$113.85
$1,138.500
20
$70.06
$1,401.200
30
$55.47
$1,664.100
40 +
$54.36
$2,174.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides