Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WFCA-030L
RoHS:
Yes
Supplier Standard Pack
20
Family:
WFCA-030L
Configuration:
Single
Dimension:
13(Max) x 13(Max) mm
Maximum Reverse Leakage Current:
20 uA
Maximum Clamping Voltage:
60 V
Direction Type:
Bi-Directional
Maximum Peak Pulse Current:
3000 A
Diode TVS Single Bi-Dir 30V 2-Pin Box/Tray
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
3
$10.89
$32.670
20
$8.24
$164.800
100
$7.83
$783.000
500
$5.18
$2,590.000
1,000
$4.80
$4,800.000
2,500
$4.42
$11,050.000
5,000
$4.12
$20,600.000
10,000
+
$3.86
$38,600.000
Product Guides