Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WFCD-170C
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Direction Type:
Bi-Directional
Family:
WFCD-170C
Maximum Clamping Voltage:
260 V
Maximum Peak Pulse Current:
16000 A
Dimension:
15 x 15 x 8.74 mm
Maximum Reverse Leakage Current:
20 uA
Diode TVS Single Bi-Dir 170V
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$192.61
$192.610
25
$179.12
$4,478.000
100
$170.17
$17,017.000
500
$103.43
$51,715.000
1,000
$90.92
$90,920.000
2,500
$80.91
$202,275.000
5,000
$72.99
$364,950.000
10,000
+
$66.73
$667,300.000
Product Guides