help desk software
DATA SHEET

WPGT-2N145B6L

World Products

Gas Discharge Tubes 1.5pF Axial Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-2N145B6L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Maximum Impulse Sparkover Voltage@100V/s:
500 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
N/A
Gas Discharge Tubes 1.5pF Axial Thru-Hole
Search Keywords:
WPGT2N145B6L
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.040
$61.200
50
$2.020
$101.000
100
$1.510
$151.000
500
$0.531
$265.500
1,000
$0.467
$467.000
2,500
$0.415
$1,037.500
5,000
$0.375
$1,875.000
10,000 +
$0.342
$3,420.000
Tools/3D Models
Product Guides