Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-2N230B6B
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Maximum Impulse Sparkover Voltage@100V/s:
500 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
N/A
Gas Discharge Tubes 1.5pF SMD
Search Keywords:
WPGT2N230B6B
IN STOCK:
0
Minimum Order:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
30
$1.110
$33.300
50
$1.080
$54.000
100
$0.838
$83.800
500
$0.559
$279.500
1,000
$0.491
$491.000
2,500
$0.437
$1,092.500
5,000
$0.395
$1,975.000
10,000
+
$0.360
$3,600.000
Product Guides