Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-2N470B6L
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Maximum Impulse Sparkover Voltage@100V/s:
1000 V
Maximum Impulse Sparkover Voltage@1KV/s:
1200 V
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
N/A
Gas Discharge Tubes 1.5pF Axial Thru-Hole
Search Keywords:
WPGT2N470B6L
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
30
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
30
$2.040
$61.200
50
$2.020
$101.000
100
$1.510
$151.000
500
$0.531
$265.500
1,000
$0.467
$467.000
2,500
$0.415
$1,037.500
5,000
$0.375
$1,875.000
10,000
+
$0.342
$3,420.000
Product Guides