Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-2S1200
RoHS:
Yes
Supplier Standard Pack
800
Package Type:
Bag
Maximum Impulse Sparkover Voltage@100V/s:
1700 V
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
N/A
Gas Discharge Tubes Solder Pad SMD
IN STOCK:
0
MOQ for out of Stock Qty:
200
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
200
$1.34
$268.000
400
$1.00
$400.000
600
$0.94
$564.000
800
+
$0.92
$736.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides