Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-2S250TR
RoHS:
Yes
Supplier Standard Pack
800
Package Type:
Reel
Maximum Impulse Sparkover Voltage@100V/s:
450 V
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
N/A
Gas Discharge Tubes Solder Pad SMD
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
800
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
800
$0.89
$712.000
1,600
$0.88
$1,408.000
2,400
+
$0.86
$2,064.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides