help desk software
DATA SHEET

WPGT-2S300

World Products

Gas Discharge Tubes Solder Pad SMD

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-2S300
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Bag
Maximum Impulse Sparkover Voltage@100V/s:
500 V
Maximum Impulse Sparkover Voltage@1KV/s:
N/A
Typical DC Sparkover Voltage@100V/s:
N/A
Number of Electrodes:
2
Packaging:
N/A
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
N/A
Gas Discharge Tubes Solder Pad SMD
Search Keywords:
WPGT2S300
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.1225
$28.063
250
$0.9067
$226.675
800
$0.8648
$691.840
1,600
$0.7264
$1,162.240
3,200
$0.6281
$2,009.920
5,600
$0.5661
$3,170.160
8,000
$0.5382
$4,305.600
10,400 +
$0.4968
$5,166.720
Tools/3D Models
Product Guides