Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-2S470
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Bag
Maximum Impulse Sparkover Voltage@100V/s:
700 V
Maximum Impulse Sparkover Voltage@1KV/s:
800 V
Typical DC Sparkover Voltage@100V/s:
470 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 470VDC 1pF Solder Pad SMD
Search Keywords:
WPGT2S470
IN STOCK:
900
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$1.1225
$28.063
250
$0.9067
$226.675
800
$0.8648
$691.840
1,600
$0.7264
$1,162.240
3,200
$0.6281
$2,009.920
5,600
$0.5661
$3,170.160
8,000
$0.5382
$4,305.600
10,400
+
$0.4968
$5,166.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides