help desk software
DATA SHEET

WPGT-2S75

World Products

SURGE PROTECTION CIRCUIT -Gas Discharge Tubes-75VDC - 1pF - Solder Pad - SMD-2 Electrode Surface Mount Standard Series (2S)-

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-2S75
RoHS:
Yes
HTS:
8542390001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
Bag
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
75 V
Number of Electrodes:
2
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
The WPGT-2S75 is a Gas Discharge Tube which supports 75VDC, 1pF Solder Pad, used for CIRCUIT PROTECTION, manufactured by WORLD PRODUCTS. It has 2 Electrode Surface Mount Standard Series (2S).
Search Keywords:
WPGT2S75
IN STOCK: 0
On Order:
19   can ship 12/27/24 
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.661
$1.661
20
$1.510
$30.200
25
$1.470
$36.750
100
$1.341
$134.100
200
$1.274
$254.800
400
$0.956
$382.400
600
$0.849
$509.400
800 +
$0.832
$665.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides