Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-3R75G1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
75 V
Number of Electrodes:
3
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 75VDC 2pF Axial Thru-Hole
IN STOCK:
400
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$5.070
$50.700
25
$3.370
$84.250
100
$1.680
$168.000
500
$1.300
$650.000
1,000
$1.150
$1,150.000
2,500
$1.020
$2,550.000
5,000
$0.922
$4,610.000
10,000
+
$0.846
$8,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides