help desk software
DATA SHEET

WPGT-3R90G1

World Products

Gas Discharge Tubes 90VDC 2pF Axial Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPGT-3R90G1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Maximum Impulse Sparkover Voltage@100V/s:
600 V
Maximum Impulse Sparkover Voltage@1KV/s:
700 V
Typical DC Sparkover Voltage@100V/s:
90 V
Number of Electrodes:
3
Packaging:
Bulk
Failsafe Protection:
No
Typical Impulse Discharge Current @ 8/20us @ 10Times:
N/A
DC Sparkover Voltage Tolerance:
±20 %
Gas Discharge Tubes 90VDC 2pF Axial Thru-Hole
IN STOCK: 400
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.070
$50.700
25
$3.370
$84.250
100
$1.680
$168.000
500
$1.300
$650.000
1,000
$1.150
$1,150.000
2,500
$1.020
$2,550.000
5,000
$0.922
$4,610.000
10,000 +
$0.846
$8,460.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides