Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPPC-D11084DSS
RoHS:
Yes
Supplier Standard Pack
170
Package Type:
Maximum Collector Current:
50 mA
Dimension:
2.7 x 4.4 x 1.95 mm
Family:
WPPC-D11084DSSTLD
Maximum Collector Emitter Voltage:
80 V
Maximum Collector Emitter Saturation Voltage:
300 mV
Input Type:
DC
Current Transfer Ratio Test Current:
N/A
Maximum Current Transfer Ratio:
600 %
Optocoupler DC-IN 1-CH 4-Pin SSOP T/R
IN STOCK:
0
MOQ for out of Stock Qty:
12750
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
12,750
$0.562
$7,165.500
25,500
$0.296
$7,548.000
38,250
$0.204
$7,803.000
51,000
+
$0.200
$10,200.000
Product Guides