Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPPCI-D15006D
RoHS:
Yes
Supplier Standard Pack
65
Package Type:
Dimension:
7.3 x 6.5 x 3.5 mm
Maximum Current Transfer Ratio:
N/A
Maximum Forward Voltage:
1.4 V
Maximum Reverse Voltage:
6 V
Maximum Baud Rate:
N/A
Maximum Forward Current:
50 mA
Maximum Fall Time:
0.5 us
Maximum Propagation Delay Time:
15000 ns
Input Type:
DC
Family:
WPPCI-D15006
Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP
IN STOCK:
0
MOQ for out of Stock Qty:
12500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
12,500
$1.57
$19,625.000
25,000
$0.80
$20,000.000
37,500
$0.55
$20,625.000
50,000
+
$0.54
$27,000.000
Product Guides