help desk software
DATA SHEET

WPPCT-N1066A

World Products

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMD

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPPCT-N1066A
RoHS:
Yes
HTS:
8541408000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
65
Maximum Input Voltage:
1.4 V
Family:
WPPCT-N1066
Maximum Reverse Voltage:
6 V
Dimension:
7.3 x 6.5 x 3.5 mm
Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMD
IN STOCK: 520
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
12545
Multiple:
65
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
65
$2.450
$159.250
1,040
$1.100
$1,144.000
5,005
$1.040
$5,205.200
10,010
$0.990
$9,909.900
12,545
$0.941
$11,804.845
25,025
$0.480
$12,012.000
37,505
$0.327
$12,264.135
50,050 +
$0.320
$16,016.000
Tools/3D Models
Product Guides