Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPPM-0626D
RoHS:
Yes
HTS:
8541409500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
65
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
60 V
Maximum Output Current:
0.4 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
1 Form A
Dimension:
7.3 x 6.5 x 3.5 mm
Life Cycle:
Discontinued
Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin DIP
Search Keywords:
WPPM0626D
This product is discontinued, but still in stock
IN STOCK:
1,604
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$6.980
$69.800
1,000
$2.680
$2,680.000
5,000
$2.550
$12,750.000
10,000
$2.410
$24,100.000
12,750
$2.290
$29,197.500
25,500
$1.170
$29,835.000
38,250
$0.798
$30,523.500
51,000
+
$0.779
$39,729.000
Product Guides