help desk software
DATA SHEET

WPPM-3588D

World Products

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 8-Pin DIP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
World Products
Part No:
WPPM-3588D
RoHS:
Yes
HTS:
8541409500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Output Type:
AC,DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.13 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Through Hole
Circuit Arrangement:
2 Form A
Dimension:
9.88 x 6.5 x 3.5 mm
Life Cycle:
Discontinued
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 8-Pin DIP
Search Keywords:
WPPM3588D
  This product is discontinued, but still in stock
IN STOCK: 192
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.18
$65.900
1,000
$5.05
$5,050.000
5,000
$4.80
$24,000.000
10,000
$4.56
$45,600.000
12,750
$4.33
$55,207.500
25,500
$2.21
$56,355.000
38,250
$1.50
$57,375.000
51,000 +
$1.47
$74,970.000
Tools/3D Models
Product Guides